
SN74CBTD3306PWR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD3306PWRTR-ND - Tape & Reel (TR) 296-SN74CBTD3306PWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306PWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32240 € | 8,06 € |
| 100 | 0,28100 € | 28,10 € |
| 250 | 0,26132 € | 65,33 € |
| 500 | 0,24946 € | 124,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23163 € | 463,26 € |
| 4 000 | 0,23086 € | 923,44 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

