Bus Switch 1 x 1:1 SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD1G384DCKT

DigiKey Part Number
296-SN74CBTD1G384DCKTTR-ND - Tape & Reel (TR)
296-SN74CBTD1G384DCKTCT-ND - Cut Tape (CT)
296-SN74CBTD1G384DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD1G384DCKT
Description
IC BUS SWITCH 1 X 1:1 SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD1G384DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61700 €6,17 €
250,55640 €13,91 €
1000,49050 €49,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,45896 €114,74 €
5000,43992 €219,96 €
7500,43040 €322,80 €
1 2500,41984 €524,80 €
1 7500,41367 €723,92 €
2 5000,40774 €1 019,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €