
SN74CBTD1G384DCKR | |
|---|---|
DigiKey Part Number | 296-SN74CBTD1G384DCKRTR-ND - Tape & Reel (TR) 296-SN74CBTD1G384DCKRCT-ND - Cut Tape (CT) 296-SN74CBTD1G384DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G384DCKR |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G384DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18740 € | 18,74 € |
| 250 | 0,17348 € | 43,37 € |
| 500 | 0,16508 € | 82,54 € |
| 1 000 | 0,15815 € | 158,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14961 € | 448,83 € |
| 6 000 | 0,14543 € | 872,58 € |
| 9 000 | 0,14333 € | 1 289,97 € |
| 15 000 | 0,14101 € | 2 115,15 € |
| 21 000 | 0,13966 € | 2 932,86 € |
| 30 000 | 0,13835 € | 4 150,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

