
SN74CBTD1G384DBVT | |
|---|---|
DigiKey Part Number | 296-SN74CBTD1G384DBVTTR-ND - Tape & Reel (TR) 296-SN74CBTD1G384DBVTCT-ND - Cut Tape (CT) 296-SN74CBTD1G384DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G384DBVT |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G384DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39132 € | 97,83 € |
| 500 | 0,37466 € | 187,33 € |
| 750 | 0,36629 € | 274,72 € |
| 1 250 | 0,35705 € | 446,31 € |
| 1 750 | 0,35163 € | 615,35 € |
| Unit Price without VAT: | 0,39132 € |
|---|---|
| Unit Price with VAT: | 0,46958 € |

