
SN74CBT6800CPWR | |
|---|---|
DigiKey Part Number | 296-19236-2-ND - Tape & Reel (TR) 296-19236-1-ND - Cut Tape (CT) 296-19236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT6800CPWR |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6800CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62419 € | 1 248,38 € |
| 4 000 | 0,60922 € | 2 436,88 € |
| 6 000 | 0,60173 € | 3 610,38 € |
| 10 000 | 0,59342 € | 5 934,20 € |
| 14 000 | 0,58857 € | 8 239,98 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

