SN74CBT3245ARGYR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 661
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 170
Unit Price: 0,60344 €
Datasheet
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245ARGYR

DigiKey Part Number
296-13923-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3245ARGYR
Description
IC BUS SWITCH 8 X 1:1 20-VQFN
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes