Bus FET Exchange Switch 9 x 2:2 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16209ADGGR

DigiKey Part Number
296-1156-2-ND - Tape & Reel (TR)
296-1156-1-ND - Cut Tape (CT)
296-1156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16209ADGGR
Description
IC BUS FET EXCH SW 9X2:2 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 9 x 2:2 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16209ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
9 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,55492 €3 109,84 €
4 0001,52330 €6 093,20 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,54400 €