
SN74AUP1G97DSFR | |
|---|---|
DigiKey Part Number | 296-27493-2-ND - Tape & Reel (TR) 296-27493-1-ND - Cut Tape (CT) 296-27493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DSFR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19284 € | 48,21 € |
| 500 | 0,18366 € | 91,83 € |
| 1 000 | 0,17685 € | 176,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16334 € | 816,70 € |
| 10 000 | 0,15939 € | 1 593,90 € |
| 15 000 | 0,15741 € | 2 361,15 € |
| 25 000 | 0,15521 € | 3 880,25 € |
| 35 000 | 0,15393 € | 5 387,55 € |
| 50 000 | 0,15270 € | 7 635,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

