
SN74AUP1G80DPWR | |
|---|---|
DigiKey Part Number | 296-47547-2-ND - Tape & Reel (TR) 296-47547-1-ND - Cut Tape (CT) 296-47547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DPWR |
Description | IC FF D-TYPE SGL 1-BIT 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,18164 € | 45,41 € |
| 500 | 0,17292 € | 86,46 € |
| 1 000 | 0,16573 € | 165,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15685 € | 470,55 € |
| 6 000 | 0,15250 € | 915,00 € |
| 9 000 | 0,15032 € | 1 352,88 € |
| 15 000 | 0,14791 € | 2 218,65 € |
| 21 000 | 0,14650 € | 3 076,50 € |
| 30 000 | 0,14514 € | 4 354,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

