
SN74AUP1G80DCKT | |
|---|---|
DigiKey Part Number | 296-32266-2-ND - Tape & Reel (TR) 296-32266-1-ND - Cut Tape (CT) 296-32266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DCKT |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52320 € | 13,08 € |
| 100 | 0,46060 € | 46,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43060 € | 107,65 € |
| 500 | 0,41256 € | 206,28 € |
| 750 | 0,40351 € | 302,63 € |
| 1 250 | 0,39349 € | 491,86 € |
| 1 750 | 0,38763 € | 678,35 € |
| 2 500 | 0,38200 € | 955,00 € |
| 6 250 | 0,36987 € | 2 311,69 € |
| 12 500 | 0,36256 € | 4 532,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

