
SN74AUP1G57DRLR | |
|---|---|
DigiKey Part Number | 296-18716-2-ND - Tape & Reel (TR) 296-18716-1-ND - Cut Tape (CT) 296-18716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DRLR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-563, SOT-666 |
Number of Circuits 1 | Supplier Device Package SOT-5X3 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18744 € | 46,86 € |
| 500 | 0,17852 € | 89,26 € |
| 1 000 | 0,17165 € | 171,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16008 € | 640,32 € |
| 8 000 | 0,15597 € | 1 247,76 € |
| 12 000 | 0,15391 € | 1 846,92 € |
| 20 000 | 0,15163 € | 3 032,60 € |
| 28 000 | 0,15030 € | 4 208,40 € |
| 40 000 | 0,14902 € | 5 960,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

