
SN74AUP1G34DBVR | |
|---|---|
DigiKey Part Number | 296-19080-2-ND - Tape & Reel (TR) 296-19080-1-ND - Cut Tape (CT) 296-19080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DBVR |
Description | IC BUFF 0.8V/3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DBVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,16042 € | 80,21 € |
| 1 000 | 0,15370 € | 153,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14537 € | 436,11 € |
| 6 000 | 0,14129 € | 847,74 € |
| 9 000 | 0,13925 € | 1 253,25 € |
| 15 000 | 0,13699 € | 2 054,85 € |
| 21 000 | 0,13567 € | 2 849,07 € |
| 30 000 | 0,13440 € | 4 032,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

