
SN74AUP1G07DBVR | |
|---|---|
DigiKey Part Number | 296-19073-2-ND - Tape & Reel (TR) 296-19073-1-ND - Cut Tape (CT) 296-19073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DBVR |
Description | IC BUFF NON-INVERT 3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16840 € | 16,84 € |
| 250 | 0,15568 € | 38,92 € |
| 500 | 0,14800 € | 74,00 € |
| 1 000 | 0,14170 € | 141,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13390 € | 401,70 € |
| 6 000 | 0,13008 € | 780,48 € |
| 9 000 | 0,12817 € | 1 153,53 € |
| 15 000 | 0,12605 € | 1 890,75 € |
| 21 000 | 0,12481 € | 2 621,01 € |
| 30 000 | 0,12362 € | 3 708,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |











