
SN74AUP1G02DRYR | |
|---|---|
DigiKey Part Number | 296-27338-2-ND - Tape & Reel (TR) 296-27338-1-ND - Cut Tape (CT) 296-27338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DRYR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,13640 € | 34,10 € |
| 500 | 0,12954 € | 64,77 € |
| 1 000 | 0,12388 € | 123,88 € |
| 2 500 | 0,12245 € | 306,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11434 € | 571,70 € |
| 10 000 | 0,11138 € | 1 113,80 € |
| 15 000 | 0,10990 € | 1 648,50 € |
| 25 000 | 0,10826 € | 2 706,50 € |
| 35 000 | 0,10730 € | 3 755,50 € |
| 50 000 | 0,10638 € | 5 319,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


