
SN74AUC00RGYR | |
|---|---|
DigiKey Part Number | 296-16749-2-ND - Tape & Reel (TR) 296-16749-1-ND - Cut Tape (CT) 296-16749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC00RGYR |
Description | IC GATE NAND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC00RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40800 € | 10,20 € |
| 100 | 0,35740 € | 35,74 € |
| 250 | 0,33324 € | 83,31 € |
| 500 | 0,31866 € | 159,33 € |
| 1 000 | 0,30667 € | 306,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29186 € | 875,58 € |
| 6 000 | 0,28462 € | 1 707,72 € |
| 9 000 | 0,28099 € | 2 528,91 € |
| 15 000 | 0,27697 € | 4 154,55 € |
| 21 000 | 0,27461 € | 5 766,81 € |
| 30 000 | 0,27235 € | 8 170,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

