
SN74AUC2G86DCTR | |
|---|---|
DigiKey Part Number | 296-19060-2-ND - Tape & Reel (TR) 296-19060-1-ND - Cut Tape (CT) 296-19060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G86DCTR |
Description | IC GATE XOR 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G86DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30463 € | 913,89 € |
| 6 000 | 0,29714 € | 1 782,84 € |
| 9 000 | 0,29339 € | 2 640,51 € |
| 15 000 | 0,28923 € | 4 338,45 € |
| 21 000 | 0,28680 € | 6 022,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

