
SN74AUC2G34YZTR | |
|---|---|
DigiKey Part Number | SN74AUC2G34YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34YZTR |
Description | IC BUFF NON-INVERT 2.7V 6-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19524 € | 585,72 € |
| 6 000 | 0,19005 € | 1 140,30 € |
| 9 000 | 0,18745 € | 1 687,05 € |
| 15 000 | 0,18456 € | 2 768,40 € |
| 21 000 | 0,18288 € | 3 840,48 € |
| 30 000 | 0,18126 € | 5 437,80 € |
| Unit Price without VAT: | 0,19524 € |
|---|---|
| Unit Price with VAT: | 0,23429 € |

