
SN74AUC2G32DCTR | |
|---|---|
DigiKey Part Number | 296-18886-2-ND - Tape & Reel (TR) 296-18886-1-ND - Cut Tape (CT) 296-18886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G32DCTR |
Description | IC GATE OR 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G32DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30548 € | 76,37 € |
| 500 | 0,29200 € | 146,00 € |
| 1 000 | 0,28087 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26712 € | 801,36 € |
| 6 000 | 0,26040 € | 1 562,40 € |
| 9 000 | 0,25703 € | 2 313,27 € |
| 15 000 | 0,25330 € | 3 799,50 € |
| 21 000 | 0,25112 € | 5 273,52 € |
| 30 000 | 0,24902 € | 7 470,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

