
SN74AUC2G241DCUR | |
|---|---|
DigiKey Part Number | 296-18884-2-ND - Tape & Reel (TR) 296-18884-1-ND - Cut Tape (CT) 296-18884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G241DCUR |
Description | IC BUFF NON-INVERT 2.7V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G241DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24930 € | 747,90 € |
| 6 000 | 0,24294 € | 1 457,64 € |
| 9 000 | 0,23975 € | 2 157,75 € |
| 15 000 | 0,23622 € | 3 543,30 € |
| 21 000 | 0,23415 € | 4 917,15 € |
| 30 000 | 0,23217 € | 6 965,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

