
SN74AUC2G240DCTR | |
|---|---|
DigiKey Part Number | 296-19038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G240DCTR |
Description | IC BUFFER INVERTING 2.7V SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G240DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30373 € | 911,19 € |
| 6 000 | 0,29624 € | 1 777,44 € |
| 9 000 | 0,29249 € | 2 632,41 € |
| 15 000 | 0,28833 € | 4 324,95 € |
| 21 000 | 0,28590 € | 6 003,90 € |
| 30 000 | 0,28356 € | 8 506,80 € |
| Unit Price without VAT: | 0,30373 € |
|---|---|
| Unit Price with VAT: | 0,36448 € |



