SN74AUC2G126YZPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 100
Unit Price: 0,69000 €
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G126YZPR

DigiKey Part Number
296-16801-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G126YZPR
Description
IC BUFF NON-INVERT 2.7V 8-DSBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G126YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21 000In Stock
Ships from Rochester Electronics, LLC