
SN74AUC2G126DCUR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G126DCURTR-ND - Tape & Reel (TR) 296-SN74AUC2G126DCURCT-ND - Cut Tape (CT) 296-SN74AUC2G126DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G126DCUR |
Description | IC BUFF NON-INVERT 2.7V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G126DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,32540 € | 32,54 € |
| 250 | 0,30304 € | 75,76 € |
| 500 | 0,28960 € | 144,80 € |
| 1 000 | 0,28480 € | 284,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23268 € | 698,04 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

