
SN74AUC2G125DCTR | |
|---|---|
DigiKey Part Number | 296-18881-2-ND - Tape & Reel (TR) 296-18881-1-ND - Cut Tape (CT) 296-18881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G125DCTR |
Description | IC BUFFER NON-INVERTING 2.7V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G125DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,33900 € | 33,90 € |
| 250 | 0,31600 € | 79,00 € |
| 500 | 0,30208 € | 151,04 € |
| 1 000 | 0,29778 € | 297,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27651 € | 829,53 € |
| 6 000 | 0,26959 € | 1 617,54 € |
| 9 000 | 0,26613 € | 2 395,17 € |
| 15 000 | 0,26229 € | 3 934,35 € |
| 21 000 | 0,26005 € | 5 461,05 € |
| 30 000 | 0,25789 € | 7 736,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

