
SN74AUC1G79DCKR | |
|---|---|
DigiKey Part Number | 296-14309-2-ND - Tape & Reel (TR) 296-14309-1-ND - Cut Tape (CT) 296-14309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G79DCKR |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G79DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15236 € | 38,09 € |
| 500 | 0,14488 € | 72,44 € |
| 1 000 | 0,13868 € | 138,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13103 € | 393,09 € |
| 6 000 | 0,12729 € | 763,74 € |
| 9 000 | 0,12542 € | 1 128,78 € |
| 15 000 | 0,12334 € | 1 850,10 € |
| 21 000 | 0,12213 € | 2 564,73 € |
| 30 000 | 0,12097 € | 3 629,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

