NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G02YZPR

DigiKey Part Number
296-SN74AUC1G02YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC1G02YZPRCT-ND - Cut Tape (CT)
296-SN74AUC1G02YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G02YZPR
Description
IC GATE NOR 1CH 2-INP 5DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G02YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
2.1ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34500 €3,45 €
250,30880 €7,72 €
1000,26910 €26,91 €
2500,25016 €62,54 €
5000,23870 €119,35 €
1 0000,22931 €229,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21770 €653,10 €
6 0000,21201 €1 272,06 €
9 0000,20917 €1 882,53 €
15 0000,20601 €3 090,15 €
21 0000,20417 €4 287,57 €
30 0000,20240 €6 072,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €