SN74ALVTH16245DLR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 34 729
Unit Price: 1,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,32366 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVTH16245DLR

DigiKey Part Number
296-13158-2-ND - Tape & Reel (TR)
296-13158-1-ND - Cut Tape (CT)
296-13158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVTH16245DLR
Description
IC TXRX NON-INVRT 2.7V/3V 48SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVTH16245DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types