
SN74AS08NSR | |
|---|---|
DigiKey Part Number | 296-29288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS08NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,71971 € | 1 439,42 € |
| 4 000 | 0,70288 € | 2 811,52 € |
| 6 000 | 0,69446 € | 4 166,76 € |
| 10 000 | 0,68512 € | 6 851,20 € |
| Unit Price without VAT: | 0,71971 € |
|---|---|
| Unit Price with VAT: | 0,86365 € |

