
SN74ALVCH32501KR | |
---|---|
DigiKey Part Number | 296-6282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH32501KR |
Description | IC UNIV BUS TXRX 114-BGA |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 36-Bit 114-BGA MICROSTAR (16x5.5) |
EDA/CAD Models | SN74ALVCH32501KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 36-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-BGA MICROSTAR (16x5.5) | |
Base Product Number |