Universal Bus Transceiver 36-Bit 114-BGA MICROSTAR (16x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH32501KR

DigiKey Part Number
296-6282-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH32501KR
Description
IC UNIV BUS TXRX 114-BGA
Customer Reference
Detailed Description
Universal Bus Transceiver 36-Bit 114-BGA MICROSTAR (16x5.5)
EDA/CAD Models
SN74ALVCH32501KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
36-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
114-LFBGA
Supplier Device Package
114-BGA MICROSTAR (16x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 919 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8 919In Stock
Ships from Rochester Electronics, LLC