
SN74ALVCH16841DLR | |
|---|---|
DigiKey Part Number | 296-SN74ALVCH16841DLRTR-ND - Tape & Reel (TR) 296-SN74ALVCH16841DLRCT-ND - Cut Tape (CT) 296-SN74ALVCH16841DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16841DLR |
Description | IC D-TYPE TRANSP 10:10 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16841DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,68331 € | 2 683,31 € |
| 2 000 | 2,62457 € | 5 249,14 € |
| 3 000 | 2,59515 € | 7 785,45 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,93200 € |

