
SN74ALVCH16821DLR | |
|---|---|
DigiKey Part Number | 296-5250-2-ND - Tape & Reel (TR) 296-5250-1-ND - Cut Tape (CT) 296-5250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16821DLR |
Description | IC FF D-TYPE DBL 10-BIT 56-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16821DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-SSOP | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,11046 € | 2 110,46 € |
| 2 000 | 2,06210 € | 4 124,20 € |
| 3 000 | 2,03788 € | 6 113,64 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |

