
SN74ALS653DW | |
|---|---|
DigiKey Part Number | SN74ALS653DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS653DW |
Description | IC TXRX INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS653DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector, Push-Pull | |
Current - Output High, Low | -, 24mA; 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,52400 € | 1 164,30 € |
| Unit Price without VAT: | 15,52400 € |
|---|---|
| Unit Price with VAT: | 18,62880 € |

