TP3071N-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS642A-1NE4

DigiKey Part Number
2156-SN74ALS642A-1NE4-ND
Manufacturer
Manufacturer Product Number
SN74ALS642A-1NE4
Description
IC TXRX INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS642A-1NE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,04941 €257,52 €
Unit Price without VAT:5,04941 €
Unit Price with VAT:6,05929 €