


SN74ALS373ADWR | |
|---|---|
DigiKey Part Number | 296-14735-2-ND - Tape & Reel (TR) 296-14735-1-ND - Cut Tape (CT) 296-14735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS373ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS373ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,71680 € | 17,92 € |
| 100 | 0,63460 € | 63,46 € |
| 250 | 0,59528 € | 148,82 € |
| 500 | 0,57878 € | 289,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53607 € | 1 072,14 € |
| 4 000 | 0,52287 € | 2 091,48 € |
| 6 000 | 0,51625 € | 3 097,50 € |
| 10 000 | 0,50893 € | 5 089,30 € |
| 14 000 | 0,50465 € | 7 065,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

