Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS241CNSR

DigiKey Part Number
SN74ALS241CNSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS241CNSR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS241CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 8 900 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,45021 €900,42 €
4 0000,43879 €1 755,16 €
6 0000,43307 €2 598,42 €
10 0000,42673 €4 267,30 €
14 0000,42303 €5 922,42 €
20 0000,41947 €8 389,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45021 €
Unit Price with VAT:0,54025 €

Other Suppliers on DigiKey

8 900In Stock
Ships from Rochester Electronics, LLC