


SN74ALS241CDW | |
|---|---|
DigiKey Part Number | 296-5043-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS241CDW |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS241CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,83840 € | 20,96 € |
| 100 | 0,74400 € | 74,40 € |
| 250 | 0,69904 € | 174,76 € |
| 500 | 0,67194 € | 335,97 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

