Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS151NSR

DigiKey Part Number
296-SN74ALS151NSRTR-ND - Tape & Reel (TR)
296-SN74ALS151NSRCT-ND - Cut Tape (CT)
296-SN74ALS151NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS151NSR
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS151NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,26700 €12,67 €
251,15400 €28,85 €
1001,03010 €103,01 €
2500,97092 €242,73 €
5000,93528 €467,64 €
1 0000,90595 €905,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,88181 €1 763,62 €
4 0000,86194 €3 447,76 €
6 0000,85198 €5 111,88 €
10 0000,84096 €8 409,60 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,06400 €

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC