
SN74ALS151DR | |
|---|---|
DigiKey Part Number | 296-14717-2-ND - Tape & Reel (TR) 296-14717-1-ND - Cut Tape (CT) 296-14717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS151DR |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS151DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,67544 € | 1 688,60 € |
| 5 000 | 0,66036 € | 3 301,80 € |
| 7 500 | 0,65280 € | 4 896,00 € |
| 12 500 | 0,64443 € | 8 055,37 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

