
SN74ALS139NSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS139NSRTR-ND - Tape & Reel (TR) 296-SN74ALS139NSRCT-ND - Cut Tape (CT) 296-SN74ALS139NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS139NSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS139NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81160 € | 20,29 € |
| 100 | 0,72000 € | 72,00 € |
| 250 | 0,67640 € | 169,10 € |
| 500 | 0,65008 € | 325,04 € |
| 1 000 | 0,62842 € | 628,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61060 € | 1 221,20 € |
| 4 000 | 0,59593 € | 2 383,72 € |
| 6 000 | 0,58858 € | 3 531,48 € |
| 10 000 | 0,58044 € | 5 804,40 € |
| 14 000 | 0,57569 € | 8 059,66 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

