Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS04BDBR

DigiKey Part Number
296-5004-2-ND - Tape & Reel (TR)
296-5004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS04BDBR
Description
IC INVERTER 6CH 1-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS04BDBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 949 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,49748 €994,96 €
4 0000,48506 €1 940,24 €
6 0000,47884 €2 873,04 €
10 0000,47194 €4 719,40 €
14 0000,46791 €6 550,74 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €

Other Suppliers on DigiKey

25 949In Stock
Ships from Rochester Electronics, LLC