
SN74AHCT373DBR | |
|---|---|
DigiKey Part Number | 296-4737-2-ND - Tape & Reel (TR) 296-4737-1-ND - Cut Tape (CT) 296-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21130 € | 21,13 € |
| 250 | 0,19588 € | 48,97 € |
| 500 | 0,18656 € | 93,28 € |
| 1 000 | 0,17970 € | 179,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17260 € | 345,20 € |
| 4 000 | 0,16741 € | 669,64 € |
| 6 000 | 0,16481 € | 988,86 € |
| 10 000 | 0,16193 € | 1 619,30 € |
| 14 000 | 0,16025 € | 2 243,50 € |
| 20 000 | 0,15863 € | 3 172,60 € |
| 50 000 | 0,15514 € | 7 757,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

