
SN74AHCT367PWR | |
|---|---|
DigiKey Part Number | 296-4736-2-ND - Tape & Reel (TR) 296-4736-1-ND - Cut Tape (CT) 296-4736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367PWR |
Description | IC BUFF NON-INVERT 5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30650 € | 30,65 € |
| 250 | 0,28536 € | 71,34 € |
| 500 | 0,27258 € | 136,29 € |
| 1 000 | 0,26729 € | 267,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25341 € | 506,82 € |
| 4 000 | 0,24628 € | 985,12 € |
| 6 000 | 0,24271 € | 1 456,26 € |
| 10 000 | 0,23875 € | 2 387,50 € |
| 14 000 | 0,23643 € | 3 310,02 € |
| 20 000 | 0,23421 € | 4 684,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


