


SN74AHCT257PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT257PWRTR-ND - Tape & Reel (TR) 296-SN74AHCT257PWRCT-ND - Cut Tape (CT) 296-SN74AHCT257PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT257PWR |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28960 € | 7,24 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,23420 € | 58,55 € |
| 500 | 0,22340 € | 111,70 € |
| 1 000 | 0,21716 € | 217,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20719 € | 414,38 € |
| 4 000 | 0,20116 € | 804,64 € |
| 6 000 | 0,19815 € | 1 188,90 € |
| 10 000 | 0,19480 € | 1 948,00 € |
| 14 000 | 0,19285 € | 2 699,90 € |
| 20 000 | 0,19097 € | 3 819,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

