
SN74AHCT244QPWRG4 | |
|---|---|
DigiKey Part Number | 296-28964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QPWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29079 € | 581,58 € |
| 4 000 | 0,28280 € | 1 131,20 € |
| 6 000 | 0,27880 € | 1 672,80 € |
| 10 000 | 0,27437 € | 2 743,70 € |
| 14 000 | 0,27178 € | 3 804,92 € |
| 20 000 | 0,26929 € | 5 385,80 € |
| Unit Price without VAT: | 0,29079 € |
|---|---|
| Unit Price with VAT: | 0,34895 € |

