Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT16240DLR

DigiKey Part Number
296-24359-2-ND - Tape & Reel (TR)
296-24359-1-ND - Cut Tape (CT)
296-24359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT16240DLR
Description
IC BUFFER INVERTING 5.5V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT16240DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 478 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,99042 €990,42 €
2 0000,96449 €1 928,98 €
3 0000,95151 €2 854,53 €
5 0000,93712 €4 685,60 €
7 0000,92872 €6 501,04 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,71600 €

Other Suppliers on DigiKey

1 478In Stock
Ships from Rochester Electronics, LLC