
SN74CB3T3125PWR | |
|---|---|
DigiKey Part Number | 296-SN74CB3T3125PWRTR-ND - Tape & Reel (TR) 296-SN74CB3T3125PWRCT-ND - Cut Tape (CT) 296-SN74CB3T3125PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,17720 € | 29,43 € |
| 100 | 1,05130 € | 105,13 € |
| 250 | 0,99120 € | 247,80 € |
| 500 | 0,98638 € | 493,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,90060 € | 1 801,20 € |
| 4 000 | 0,88039 € | 3 521,56 € |
| 6 000 | 0,87028 € | 5 221,68 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |











