Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74AHC138QPWRQ1

DigiKey Part Number
296-SN74AHC138QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC138QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC138QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC138QPWRQ1
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC238PWRTexas Instruments2 603296-SN74AHC238PWRCT-ND0,31000 €Parametric Equivalent
SN74AHC238QPWRQ1Texas Instruments2 633296-SN74AHC238QPWRQ1CT-ND0,36000 €Parametric Equivalent
74AHC138PW,118Nexperia USA Inc.3 9851727-5919-1-ND0,24000 €Parametric Equivalent
74AHC138PW-Q100JNexperia USA Inc.2 1231727-74AHC138PW-Q100JCT-ND0,33000 €Parametric Equivalent
74AHC138T16-13Diodes Incorporated2 35531-74AHC138T16-13CT-ND0,29000 €Parametric Equivalent
In-Stock: 2 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41700 €4,17 €
250,37480 €9,37 €
1000,32770 €32,77 €
2500,30528 €76,32 €
5000,29178 €145,89 €
1 0000,28705 €287,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26689 €800,67 €
6 0000,26016 €1 560,96 €
9 0000,25679 €2 311,11 €
15 0000,25306 €3 795,90 €
21 0000,25088 €5 268,48 €
30 0000,24878 €7 463,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70800 €