
SN74AHC02BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC02BQARTR-ND - Tape & Reel (TR) 296-SN74AHC02BQARCT-ND - Cut Tape (CT) 296-SN74AHC02BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02BQAR |
Description | IC GATE NOR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5.1ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14482 € | 72,41 € |
| 1 000 | 0,13863 € | 138,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11526 € | 345,78 € |
| 6 000 | 0,11189 € | 671,34 € |
| 9 000 | 0,11020 € | 991,80 € |
| 15 000 | 0,10833 € | 1 624,95 € |
| 21 000 | 0,10723 € | 2 251,83 € |
| 30 000 | 0,10618 € | 3 185,40 € |
| 75 000 | 0,10392 € | 7 794,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

