
SN74ACT8541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT8541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT8541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT8541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT8541QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT8541QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33070 € | 33,07 € |
| 250 | 0,30812 € | 77,03 € |
| 500 | 0,29452 € | 147,26 € |
| 1 000 | 0,28998 € | 289,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26947 € | 808,41 € |
| 6 000 | 0,26270 € | 1 576,20 € |
| 9 000 | 0,25931 € | 2 333,79 € |
| 15 000 | 0,25555 € | 3 833,25 € |
| 21 000 | 0,25335 € | 5 320,35 € |
| 30 000 | 0,25124 € | 7 537,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

