
SN74ACT7811-18PN | |
|---|---|
DigiKey Part Number | 296-4479-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7811-18PN |
Description | IC FIFO SYNC 1KX18 18NS 80LQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (1K x 18) Uni-Directional 35MHz 18ns 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7811-18PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (1K x 18) | |
Function | Synchronous | |
Data Rate | 35MHz | |
Access Time | 18ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 1mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |

